Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 過濾器類型 額定電壓 额定电流 安裝風格 終端類型 泄漏電流 系列 操作頻率
TE Connectivity / Schaffner 功率線濾波器 20A MEDICAL M4 SCREW GENERAL PURPOSE FLT 29庫存量
最少: 1
倍數: 1

1-Phase Single-Stage Filter 250 VAC 20 A Chassis Mount Screw 0 A FN2020 0 Hz to 400 Hz
TE Connectivity / Schaffner 功率線濾波器 12A MEDICAL FASTON GENERAL PURPOSE FLTR 52庫存量
最少: 1
倍數: 1

1-Phase Single-Stage Filter 250 VAC 12 A Chassis Mount Faston 0 A FN2020 0 Hz to 400 Hz
TE Connectivity / Schaffner 功率線濾波器 10A MEDICAL FASTON GENERAL PURPOSE FLTR 46庫存量
最少: 1
倍數: 1

1-Phase Single-Stage Filter 250 VAC 10 A Chassis Mount Faston 0 A FN2020 0 Hz to 400 Hz
TE Connectivity / Schaffner 功率線濾波器 16A MEDICAL FASTON GENERAL PURPOSE FLTR 32庫存量
最少: 1
倍數: 1

1-Phase Single-Stage Filter 250 VAC 16 A Chassis Mount Faston 0 A FN2020 0 Hz to 400 Hz
TE Connectivity / Schaffner 功率線濾波器 30A MEDICAL M4 SCREW GENERAL PURPOSE FLTR 無庫存前置作業時間 16 週
最少: 1
倍數: 1

1-Phase Single-Stage Filter 250 VAC 30 A Chassis Mount Screw 0 A FN2020 0 Hz to 400 Hz