PML100HZPJV

ROHM Semiconductor
755-PML100HZPJV
PML100HZPJV

製造商:

說明:
電流傳感電阻器 - SMD Current Detection Chip Resistor, 3264, 5 , 2W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.84 HK$11.84
HK$7.47 HK$74.70
HK$7.19 HK$179.75
HK$4.96 HK$496.00
HK$4.80 HK$1,200.00
HK$3.89 HK$1,945.00
HK$3.25 HK$3,250.00
完整捲(訂購多個2000)
HK$3.25 HK$6,500.00
HK$2.87 HK$11,480.00
HK$2.74 HK$21,920.00

類似產品

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電流傳感電阻器 - SMD
Reel
Cut Tape
PML
3 W
5 %
1225 (Reversed)
3264 (Reversed)
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
應用: Automotive Grade
品牌: ROHM Semiconductor
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Ultra-Low Ohmic Chip Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 2000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.