YEMN016AA

Quectel
277-YEMN016AA
YEMN016AA

製造商:

說明:
天線 External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$664.09 HK$664.09
HK$593.24 HK$14,831.00
HK$474.62 HK$47,462.00

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 天線
RoHS:  
600 MHz
6 GHz
GPS, GLONASS
50 Ohms
- 40 C
+ 85 C
Screw Mount
204.4 mm
86.7 mm
31 mm
IP67, IP69K
RG174, LMR200
Bulk
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 600 MHz to 6 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

YEMN016AA 5G Screw Mount Low Profile Antenna Box

Quectel YEMN016AA 5G Screw Mount Low Profile Antenna Box is an ultra-wide-band 5G/4G antenna box that provides broad coverage from 600MHz to 6000MHz. This Quectel antenna is also backward-compatible to support 3G/2G networks, Cat M, and NB-IoT. YEMN016AA 5G Screw Mount Low Profile Antenna Box is designed to work with various GND plane sizes or in free space for ease of integration with connection via five cables of customizable length between 300m to 5000mm and terminated with SMA connectors. This screw-mount omnidirectional IoT antenna is easily installed with maximum durability with its IP67 and IP69 KIBILAC® ASA enclosure.