08153

Qualtek
562-08153
08153

製造商:

說明:
風扇配件 80mm Wire Form Fan Guard, Bright Nickel Chrome Finish

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 528

庫存:
528 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$6.13 HK$61.30
HK$5.69 HK$113.80
HK$5.35 HK$267.50
HK$5.01 HK$501.00
HK$4.95 HK$990.00

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: 風扇配件
RoHS:  
Fan Guards and Filters
Guard
80 mm
80 mm
品牌: Qualtek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Fan Cords and Accessories
原廠包裝數量: 100
子類別: Fans, Blowers & Accessories
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

Wireform Fan Guards

Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.