B39162B8389P810

RF360
871-B39162B8389P810
B39162B8389P810

製造商:

說明:
訊號調節 20.46 MHz to 48 MHz 50 Ohms GPS/GNSS double hump filter L1+L5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,463

庫存:
17,463 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.81 HK$7.81
HK$6.39 HK$63.90
HK$5.54 HK$138.50
HK$5.21 HK$521.00
HK$4.81 HK$1,202.50
HK$4.52 HK$2,260.00
HK$4.26 HK$4,260.00
完整捲(訂購多個5000)
HK$4.25 HK$21,250.00
HK$3.47 HK$34,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Qualcomm RF360
產品類型: 訊號調節
RoHS:  
Signal Conditioning
SAW Filters
20.46 MHz to 48 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: RF360
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
零件號別名: B8389
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

B8389 SAW RF Filter

Qualcomm RF360 B8389 SAW RF Filter offers a 1.4mm x 1.1mm package size with a 0.45mm package height. This filter features surface-mount technology (SMT) and Ni-Au-plated terminals and is classified as an electrostatic-sensitive device (ESD). Additional specifications include a wide operating temperature range of -40°C to +85°C, 50Ω impedance, and an input power rating of 18dBm. Qualcomm RF360 B8389 SAW RF Filter features a low insertion attenuation for GNSS systems and has a usable pass band of 20.46MHz to 48MHz.

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.