TGL2206

Qorvo
772-TGL2206
TGL2206

製造商:

說明:
訊號調節 2-4.5GHz IL .5dB 100 W RL 15dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$327.07 HK$16,353.50
HK$306.61 HK$30,661.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Limiters
2 GHz to 4.5 GHz
2.5 GHz
50 Ohms
SMD/SMT
DIE
- 40 C
+ 85 C
TGL2206
Gel Pack
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝: Board Mount
原廠包裝數量: 50
子類別: Filters
類型: GaAs VPIN Limiter
零件號別名: 1097171
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

此功能需要啟用JavaScript。

CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.