QPQ5200SR

Qorvo
772-QPQ5200SR
QPQ5200SR

製造商:

說明:
訊號調節 2GHz Wi-Fi CH1-11 edgeBoost Filter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 400

庫存:
400 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.34 HK$11.34

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Edge Boost Filters
2.436 GHz
2.402 GHz to 2.471 GHz
69 MHz
SMD/SMT
Tray
品牌: Qorvo
插入損耗: 1 dB
濕度敏感: Yes
安裝: PCB Mount
原廠包裝數量: 100
子類別: Filters
類型: BAW Filter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g

QPQ5200 edgeBoost™ Filters

Qorvo® QPQ5200 edgeBoost™ Filters are high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filters with steep skirts. These filters feature excellent near-in rejection in the 2.4GHz band-edge and adjacent LTE™/TD-LTE frequencies and minimal loss in the Wi-Fi™ band (Channels 1–11). The QPQ5200 filters support the coexistence of WiFi and LTE signals within the same device or near one another. These edgeBoost™ filters provide unique power handling capability that helps implement high-power access points and small cell base stations. The edgeBoost™ Filters are RoHS compliant and come in 1.1mm x 0.9mm x 0.50mm dimensions. Typical applications include access points, wireless routers, set-top boxes, customer premise equipment, and the Internet of Things (IoT).