HM2102NL

Pulse Electronics
673-HM2102NL
HM2102NL

製造商:

說明:
共模扼流圈/過濾器 MDL DUAL XFMR-CMC AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 320

庫存:
320 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.22 HK$50.22
HK$45.37 HK$453.70
HK$42.91 HK$1,072.75
HK$41.43 HK$1,450.05
HK$38.31 HK$4,022.55
HK$34.94 HK$9,783.20
HK$33.46 HK$17,566.50

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$47.43
最小值:
1

相似產品

Pulse Electronics HM2102NLT
Pulse Electronics
共模扼流圈/過濾器 MDL DUAL XFMR-CMC AEC-Q200

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 共模扼流圈/過濾器
RoHS:  
BMS
SMD/SMT
2 Channel
150 uH
850 mOhms
- 40 C
+ 125 C
SMT-12
14.81 mm
11.68 mm
5 mm
AEC-Q200
Tube
Signal Transformers
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
原廠包裝數量: 35
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.