OSJ7014-10.0M

Pletronics Inc.
959-OSJ7014-10.0M
OSJ7014-10.0M

製造商:

說明:
OCXO 振盪器 Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,168.39 HK$1,168.39
HK$1,067.86 HK$10,678.60

商品屬性 屬性值 選擇屬性
Pletronics
產品類型: OCXO 振盪器
RoHS:  
REACH - SVHC:
OCXO
SMD-7
10 MHz
20 PPB
15 pF
3.135 V
3.465 V
Sine Wave
SMD/SMT
- 20 C
+ 70 C
25.4 mm
22.1 mm
11 mm
OSJ7
Case
品牌: Pletronics Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 1 A
佔空比 - 最大: 55 %
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
原廠包裝數量: 1
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

OSJ7x OCXO Oscillators

Pletronics Inc. OSJ7x OCXO Oscillators feature an ovenized quartz crystal high-precision square wave generator, HCMOS output, and a 3.3V nominal supply voltage in 10MHz. These oscillators come in a 25.4mm x 22.1mm x 11.0mm 7 Pad SMD package. Frequency ranges from 5MHz to 40MHz, with standard frequencies 10MHz, 12.8MHz, 15.36MHz, 16.384MHz, 19.2MHz, 20MHz, and 25MHz. Applications for Pletronics Inc. OSJ7 OCXO Oscillators include test and measurement, telecom transmission and switching equipment, base stations/picocell, and wireless communication equipment.