1642716

Phoenix Contact
651-1642716
1642716

製造商:

說明:
電阻器網路及陣列 FA MCR-FMR-10K-1.5K-IP20-PT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$615.35 HK$615.35
HK$565.95 HK$5,659.50

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 電阻器網路及陣列
RoHS:  
Resistor Network
1.5 kOhms, 20 kOhms
2 Resistor
- 40 C
+ 80 C
35.1 mm
14.2 mm
14.2 mm
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Resistor Networks & Arrays
子類別: Resistors
額定電壓: 12 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000

Resistor Networks for Proximity Switches

Phoenix Contact Resistor Networks for Proximity Switches are designed for line fault monitoring of floating contacts and proximity switches. The resistor networks provide monitoring via isolation amplifiers or digital inputs, in accordance with NAMUR IEC/EN 60947-5-6. Phoenix Contact Resistor Networks feature push-in technology for easy and flexible integration into existing cabling setups. The slim housing enables flexible installation, including confined areas, such as cable ducts or small transmitter housings.