Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 終端類型 長度 產品 使用壽命 耐受性 ESR 紋波電流 最低工作溫度 最高工作溫度 直徑 封裝類型 系列 封裝
Panasonic 有機聚合鋁電容器 10volts 68uF ESR 23mohm 3,728庫存量
最少: 1
倍數: 1
: 1,500

68 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 6.3volts 120uF ESR 21mohm 4,339庫存量
最少: 1
倍數: 1
: 1,500

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.66 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 10volts 120uF ESR 22mohm 434庫存量
最少: 1
倍數: 1
: 1,000

120 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.6 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 16volts 39uF ESR 27mohm 43庫存量
9,000在途量
最少: 1
倍數: 1
: 1,500

39 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.35 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 16volts 68uF ESR 25mohm 313庫存量
1,000預期29/6/2026
最少: 1
倍數: 1
: 1,000

68 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.44 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 4volts 330uF ESR 15mohm 51庫存量
1,000預期27/5/2026
最少: 1
倍數: 1
: 1,000

330 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 6.3volts 120uF ESR 17mohm 1,430庫存量
最少: 1
倍數: 1
: 1,000

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 6.3volts 220uF ESR 15mohm 996庫存量
最少: 1
倍數: 1
: 1,000

220 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 2.5volts 180uF ESR 19mohm 無庫存前置作業時間 42 週
最少: 1,500
倍數: 1,500
: 1,500

180 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel
Panasonic 有機聚合鋁電容器 2.5volts 390uF ESR 15mohm 暫無庫存
最少: 1
倍數: 1
: 1,000

390 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 4volts 150uF ESR 20mohm 無庫存前置作業時間 42 週
最少: 1,500
倍數: 1,500
: 1,500

150 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.73 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel