ERZ-HF2M220F

Panasonic
667-ERZ-HF2M220F
ERZ-HF2M220F

製造商:

說明:
壓敏電阻 16VDC AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 800

庫存:
800 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.29 HK$15.29
HK$9.37 HK$93.70
HK$8.55 HK$213.75
HK$7.53 HK$753.00
HK$7.08 HK$1,770.00
完整捲(訂購多個800)
HK$6.44 HK$5,152.00
HK$6.06 HK$14,544.00
HK$5.84 HK$28,032.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 壓敏電阻
RoHS:  
HF
MLVs
PCB Mount
SMD/SMT
SMD-2
16 VDC
22 V
35 V
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 5.5 mm
長度: 8 mm
原廠包裝數量: 800
子類別: Varistors
寬度: 6.4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

Automotive Circuit Protection

Panasonic offers products for circuit protection that are suitable for automotive applications, where circuit protection is vital. These circuit protection products include NTC thermistors, multilayer varistors, and ESD suppressors. Panasonic provides a wide portfolio of circuit protection products so engineers can find an ideal solution for any project or design.

HF Series Varistors

Panasonic HF Series Varistors are AEC-Q200 compliant and offer a 16VDC maximum allowable voltage rating with up to 43A clamping voltage. These compact SMD varistors are suitable for automotive requirements and are robust against "soldering heat shock" due to the molded construction. The varistors meet for load dump surge test ISO7637-2 and ISO 16750-2. Panasonic HF Series Varistors have an operating temperature range of -55°C to +150°C.