厚膜電阻器 - SMD

結果: 2,610
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵
Panasonic 厚膜電阻器 - SMD 1.78 Ohms 200 V 500 mW (1/2 W) 0.6 mmx2.5 mmx3.2 mm - 55 C+ 155 C 4,978庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-S 1.78 Ohms 500 mW (1/2 W) 0.5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 200 VDC 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 1.96 Ohms 200 V 500 mW (1/2 W) 0.6 mmx2.5 mmx3.2 mm - 55 C+ 155 C 4,978庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-S 1.96 Ohms 500 mW (1/2 W) 0.5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 200 VDC 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 9.5 Ohms 250 mW (1/4 W) 200 V 3.2 mmx16 mmx0.6 - 55 C+ 155 C 4,915庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 9.5 Ohms 250 mW (1/4 W) 0.5 % 50 PPM / C - 55 C + 155 C 200 VDC 1206 3216 3.2 mm (0.126 in) 16 mm 0.6 mm (0.024 in) Automotive Grade Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 115Ohm, AEC-Q200 8,607庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 115 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 133Ohm, AEC-Q200 9,568庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 133 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 137Ohm, AEC-Q200 10,885庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 137 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 143Ohm, AEC-Q200 18,857庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 143 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 147Ohm, AEC-Q200 9,465庫存量
10,000預期4/5/2026
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 147 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 210Ohm, AEC-Q200 8,646庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 210 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 232Ohm, AEC-Q200 9,788庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 232 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 316Ohm, AEC-Q200 14,650庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 316 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 487Ohm, AEC-Q200 9,124庫存量
10,000預期4/5/2026
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 487 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 523Ohm, AEC-Q200 9,020庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 523 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 768Ohm, AEC-Q200 9,548庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 768 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 825Ohm, AEC-Q200 8,128庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 825 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 887Ohm, AEC-Q200 9,521庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 887 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 909Ohm, AEC-Q200 9,571庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 909 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 113Ohm, AEC-Q200 9,664庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 113 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 174Ohm, AEC-Q200 9,808庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 174 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 22100Ohm, AEC-Q200 19,671庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 22.1 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 243Ohm, AEC-Q200 7,348庫存量
10,000預期4/5/2026
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 243 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 249Ohm, AEC-Q200 7,448庫存量
10,000預期4/5/2026
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 249 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 255Ohm, AEC-Q200 9,531庫存量
10,000預期4/5/2026
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 255 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 442Ohm, AEC-Q200 9,570庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 442 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic 厚膜電阻器 - SMD 0805 Anti-sulfur 0.5W, 1%, 453Ohm, AEC-Q200 8,850庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 453 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors