Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

結果: 79
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 終端類型 長度 產品 使用壽命 耐受性 ESR 紋波電流 最低工作溫度 最高工作溫度 直徑 封裝類型 系列 資格 封裝
Panasonic 有機聚合鋁電容器 100uF 25volt AEC-Q200 12,128庫存量
最少: 1
倍數: 1
: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 330uF 25volt AEC-Q200 8,202庫存量
最少: 1
倍數: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 10uF 50volt AEC-Q200 5,469庫存量
6,000預期27/5/2026
最少: 1
倍數: 1
: 1,000

10 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 100uF 50volt AEC-Q200 2,751庫存量
24,500在途量
最少: 1
倍數: 1
: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 68uF 50volt AEC-Q200 1,797庫存量
最少: 1
倍數: 1
: 500

68 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 56uF 63volt AEC-Q200 5,138庫存量
最少: 1
倍數: 1
: 500

56 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 63VDC 82uF 20% AEC-Q200 3,736庫存量
最少: 1
倍數: 1
: 500

82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic 有機聚合鋁電容器 33UF 80V ESR=36 2,295庫存量
最少: 1
倍數: 1
: 500

33 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 150uF 35volt AEC-Q200 15,857庫存量
最少: 1
倍數: 1
: 500

150 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 35VDC 220uF 20% AEC-Q200 4,566庫存量
最少: 1
倍數: 1
: 500

220 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 270uF 35volt AEC-Q200 12,492庫存量
最少: 1
倍數: 1
: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 47uF 35volt AEC-Q200 10,335庫存量
10,000預期29/5/2026
最少: 1
倍數: 1
: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 50VDC, 120uF, SMD, Reflow Only 9,079庫存量
最少: 1
倍數: 1
: 500

120 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 33uF 50volt AEC-Q200 3,327庫存量
最少: 1
倍數: 1
: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 80VDC, 47uF, SMD, Reflow Only 9,273庫存量
最少: 1
倍數: 1
: 500

47 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.36 A - 55 C + 125 C 10 mm Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 35v 330uf 125degC 10 x 10.2mm SMD 3,656庫存量
23,500在途量
最少: 1
倍數: 1
: 500

330 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25VDC 150uF 20% AEC-Q200 444庫存量
最少: 1
倍數: 1
: 500

150 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25VDC 22uF 20% AEC-Q200 1,283庫存量
最少: 1
倍數: 1
: 1,000

22 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 33uF 25volt AEC-Q200 1,214庫存量
2,000預期24/6/2026
最少: 1
倍數: 1
: 1,000

33 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25VDC 47uF 20% AEC-Q200 877庫存量
1,000預期1/5/2026
最少: 1
倍數: 1
: 1,000

47 uF 25 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic 有機聚合鋁電容器 56uF 25volt AEC-Q200 798庫存量
最少: 1
倍數: 1
: 1,000

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 3 uA - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 25VDC 68uF 20% AEC-Q200 1,137庫存量
最少: 1
倍數: 1
: 900

68 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic 有機聚合鋁電容器 22uF 50volt AEC-Q200 11庫存量
27,000在途量
最少: 1
倍數: 1
: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 33uF 50volt AEC-Q200 1,337庫存量
9,000預期15/5/2026
最少: 1
倍數: 1
: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 有機聚合鋁電容器 50VDC 47uF 20% AEC-Q200 302庫存量
2,000在途量
最少: 1
倍數: 1
: 500

47 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape