ZB4PD1-5.8-S+

Mini-Circuits
139-ZB4PD1-5.8-S
ZB4PD1-5.8-S+

製造商:

說明:
訊號調節 4 Ways DC Pass Power Splitter, 4600 - 5800 MHz, 50 ohm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,736.89 HK$1,736.89
HK$1,631.01 HK$16,310.10

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Splitters/Combiners
4.6 GHz to 5.8 GHz
50 Ohms
SMA
UU188
- 55 C
+ 100 C
ZB4PD1
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝: Connector
原廠包裝數量: 10
子類別: Filters
類型: 4-Way DC Pass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZB4PD1 DC Pass Power Splitters/Combiners

Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners feature DC pass and coaxial four-way power modules with a wideband frequency range. The ZB4PD1 series is suitable to use as splitters or combiners, which is ideal for various versatile applications. The splitters/combiners deliver improved isolation and VSWR ratings and operate in a -55°C to +100°C temperature range. The Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners are ideal for wireless applications, including radio communication, cellular, satellite distribution, GPS, defense systems, VHF/UHF, and other receivers and transmitters.