TPLX-E3000+

Mini-Circuits
139-TPLX-E3000+
TPLX-E3000+

製造商:

說明:
訊號調節 Lumped LC Triplexer, DC-100 / 400-550 / 1850-3000 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$320.66 HK$320.66
HK$282.03 HK$2,820.30
HK$275.70 HK$8,271.00
HK$269.29 HK$13,464.50
HK$263.70 HK$26,370.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Triplexers
0 Hz to 3 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
TPLX
Tray
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 0.4 dB
安裝: Board Mount
原廠包裝數量: 10
子類別: Filters
類型: Triplexer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPLX-E3000+ Lumped LC Surface Mount Triplexer

Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer is a high-performance 50Ω triplexer with isolated channels to minimize inter-channel interference. This triplexer consists of lowpass channel-1 at 1MHz to 100MHz, bandpass channel-2 at 400MHz to 550MHz, and highpass channel-3 at 1850MHz to 3000MHz. The TPLX-E3000+ triplexer features a 0.4dB typical low passband insertion loss, minimizing signal loss through all the channels. This triplexer is available in 30.48mm x 30.48mm dimensions and operates within the 40°C to 85°C temperature range. The TPLX-E3000+ triplexer is built in a shielded package and finds its application in test and measurement and defense/military.