TCP-2-23-75X+

Mini-Circuits
139-TCP-2-23-75X+
TCP-2-23-75X+

製造商:

說明:
訊號調節 Ways Core & Wire Power Splitter, 5 - 2150 MHz, 75?

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.51 HK$23.51
完整捲(訂購多個100)
HK$23.51 HK$2,351.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Power Splitter/Combiner
5 MHz to 2.15 GHz
75 Ohms
SMD/SMT
SMD-6
- 40 C
+ 85 C
TCP
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
插入損耗: 1.6 dB
安裝: SMD/SMT
原廠包裝數量: 100
子類別: Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

TCP TopHat® Power Splitter/Combiner

Mini-Circuits TCP TopHat® Power Splitter / Combiner covers the 5MHz to 2150MHz wideband frequency range, supporting bandwidth requirements for DOCSIS 4.0 systems and equipment, and other broadband applications. This 75Ω two-way 0° surface-mount power component handles up to 0.5W RF input power as a splitter, while offering low insertion loss as well as low phase and amplitude unbalance. The core and wire construction is mounted on a six-pad printed laminate base with gold-over-nickel termination finish. The TopHat feature improves the speed and accuracy of pick-and-place assembly. Mini-Circuits TCP TopHat Power Splitter / Combiner comes in a package size of 0.166" x 0.166" x 0.140".