TCD-10-23BDX+

Mini-Circuits
139-TCD-10-23BDX+
TCD-10-23BDX+

製造商:

說明:
訊號調節 10 dB SMT Bi-Directional Coupler, 5 - 2250 MHz, 50?

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 350

庫存:
350 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過350會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.73 HK$43.73
完整捲(訂購多個500)
HK$43.65 HK$21,825.00
HK$40.28 HK$40,280.00
HK$37.15 HK$74,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Coupler
5 MHz to 2.25 GHz
50 Ohms
SMD/SMT
SMD-6
- 40 C
+ 85 C
TCD
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
插入損耗: 2.2 dB
安裝: PCB Mount
原廠包裝數量: 500
子類別: Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

TCD Surface-Mount Bidirectional Couplers

Mini-Circuits TCD Surface-Mount Bidirectional Couplers offer 10dB or 20dB nominal coupling, 0.2dB or 2dB typical mainline loss, and a power handling capability of up to 2W. This series includes two options. The TCD-10-23BDX+ features excellent flatness from 5MHz to 2250MHz, and the TopHat® design provides faster and more accurate pick-and-place assembly. The TCD-20-23BD+ coupler offers low mainline loss from 500MHz to 2000MHz and a robust and reliable design. Both types are built with core and wire construction mounted on a 0.16" x 0.15" x 0.22" base. Mini-Circuits TCD Surface-Mount Bidirectional Couplers feature 50Ω impedance and are ideal for cellular, UHF, and other applications.