SXBP-2150+

Mini-Circuits
139-SXBP-2150+
SXBP-2150+

製造商:

說明:
訊號調節 Lumped LC Band Pass Filter, 2050 - 2250 MHz, 50?

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 120

庫存:
120 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$230.65 HK$230.65
HK$205.01 HK$2,050.10
HK$201.88 HK$5,047.00
HK$198.68 HK$9,934.00
完整捲(訂購多個100)
HK$195.39 HK$19,539.00
HK$182.81 HK$36,562.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
2.15 GHz
50 Ohms
SMD/SMT
11.18 mm x 18.8 mm x 6.86 mm
- 40 C
+ 85 C
SXBP
Reel
Cut Tape
品牌: Mini-Circuits
插入損耗: 1 dB
安裝: Board Mount
原廠包裝數量: 100
子類別: Filters
類型: Bandpass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SXBP 50Ω Surface-Mount Bandpass Filters

Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range.