RDC-20-252-5WX+

Mini-Circuits
139-RDC-20-252-5WX+
RDC-20-252-5WX+

製造商:

說明:
訊號調節 20 dB SMT Directional Coupler, 30- 2500 MHz, 50?

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 206

庫存:
206
可立即送貨
在途量:
300
預期6/4/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$127.82 HK$127.82
HK$95.76 HK$1,915.20
HK$90.83 HK$4,541.50
完整捲(訂購多個100)
HK$90.83 HK$9,083.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Couplers
30 MHz to 2.5 GHz
50 Ohms
SMD/SMT
TT2315
- 40 C
+ 85 C
RDC
Reel
Cut Tape
品牌: Mini-Circuits
安裝: Board Mount
原廠包裝數量: 100
子類別: Filters
類型: Directional Coupler
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RDC Directional Couplers

Mini-Circuits RDC Directional Couplers provide 20dB coupling with high directivity, low mainline loss, and good return loss for 75Ω applications in the 5MHz to 2350MHz frequency range. These surface-mount couplers support various broadband applications, including DOCSIS 3.1 systems and equipment. The series utilizes core and wire construction with wrap-around terminations for good solderability and easy visual inspection. The Top Hat® feature improves the speed and accuracy of pick-and-place assembly. Mini-Circuits RDC Directional Couplers provide excellent through-path signal transmission and maintain low heat dissipation, avoiding the need for special heat sinking methods. The devices offer up to 1W power handling, which is usable in systems with a variety of signal power requirements.