ABF-3R3G+

Mini-Circuits
139-ABF-3R3G+
ABF-3R3G+

製造商:

說明:
訊號調節 Thin Film SMT Band Pass Filter, 3.1 - 3.5 GHz, 50?

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13
可立即送貨
在途量:
40
預期18/3/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,538.62 HK$1,538.62
HK$1,421.81 HK$14,218.10
HK$1,293.25 HK$64,662.50
完整捲(訂購多個20)
HK$1,351.70 HK$27,034.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
3.5 GHz
3.1 GHz to 3.5 GHz
50 Ohms
SMD/SMT
12 mm x 12 mm x 2.54 mm
- 55 C
+ 125 C
ABF
Reel
Cut Tape
品牌: Mini-Circuits
插入損耗: 1.6 dB
安裝: Board Mount
原廠包裝數量: 20
子類別: Filters
類型: Bandpass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ABF Series Surface-Mount Thin-Film Filters

Mini-Circuits ABF Series Surface-Mount Thin-Film Filters offer a 50Ω impedance rating, DC to 40GHz frequency range, and 3dB maximin insertion loss. These filters provide low insertion loss and high rejection, which are accomplished via thin film on an alumina substrate, utilizing a sputtering process that guarantees an enhanced Q and repeatable performance. ABF series filters feature a small size, good power handling, and temperature stability in the -55°C to 125°C range. Mini-Circuits ABF Series Surface-Mount Thin-Film Filters are suitable for wireless communication systems, satellite communications, receivers, and 5G applications.