MEA-9in1-AM

Maxtena
259-MEA-9IN1-AM
MEA-9in1-AM

製造商:

說明:
天線 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,663.03 HK$2,663.03
HK$2,295.19 HK$22,951.90
HK$2,203.54 HK$55,088.50

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
Indoor Antennas
617 MHz
5.92 GHz
GPS, GLONASS
4.5i
50 Ohms
1.5:1, 1.6:1, 1.7:1
25 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
198 mm
127 mm
15.7 mm
IP67
D302
Bulk
品牌: Maxtena
組裝國家: Not Available
擴散國: Not Available
原產國: SK
頻率範圍: 617 MHz to 5.92 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
零件號別名: 100-0355-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

MEA-9in1-AM Adhesive Mount Antenna

Maxtena MEA-9in1-AM Adhesive Mount Antenna is a 9-in-1 low-profile antenna that covers all 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. This antenna includes nine cables with SMA-Male standard connectors and a 3m standard cable length. The MEA-9in1-AM antenna features 50Ω impedance, 25W maximum input power, omnidirectional radiation pattern, and linear polarization. This antenna is easy to install and offers maximum durability with an IP67-rated housing and anti-rotation mounting. The MEA-9in1-AM antenna is used in applications such as telematics systems, remote surveillance, asset tracking, and IoT systems.

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.