MPD-0108SCSP2

Marki Microwave
10-MPD-0108SCSP2
MPD-0108SCSP2

製造商:

說明:
訊號調節 The MPD-0108SCSP2 is a small footprint MMIC 1-8 GHz 2-Way power divider/power splitter featuring high 23 dB isolation and low 0.9 dB insertion loss in our compact CSP2 chip scale package.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$329.38 HK$329.38
HK$307.26 HK$3,072.60
HK$272.08 HK$6,802.00
HK$242.08 HK$24,208.00
HK$238.96 HK$59,740.00
1,000 報價

商品屬性 屬性值 選擇屬性
Marki Microwave
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Power Divider / Power Splitter
50 Ohms
SMD/SMT
- 55 C
+ 100 C
品牌: Marki Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
插入損耗: 1.52 dB
安裝: SMD/SMT
原廠包裝數量: 25
子類別: Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

Signal Conditioning

Marki Microwave Signal Conditioning products include catalog filters, diplexers, equalizers, power dividers, couplers, triple-balanced mixers, bias tees, double-balanced and I/Q mixers, limiters, multipliers, and baluns. The extensive portfolio includes multiple form factors, including die, surface-mount, and connectorized solutions, and spans frequencies from DC to sub-terahertz. Marki Microwave is dedicated to creating limitless possibilities, expanding the catalog, and empowering the industry to develop next-generation systems.