MADL-011012-001

MACOM
937-MADL-011012
MADL-011012-001

製造商:

說明:
訊號調節 Limiter, High Power, 0.3 to 1.0 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過50會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,500.94 HK$4,500.94
HK$4,097.26 HK$40,972.60
25 報價

商品屬性 屬性值 選擇屬性
MACOM
產品類型: 訊號調節
Signal Conditioning
SAW Diplexers
300 MHz to 1 GHz
50 Ohms
SMD/SMT
Module
- 65 C
+ 125 C
MADL
Bulk
品牌: MACOM
組裝國家: Not Available
擴散國: Not Available
原產國: US
插入損耗: 0.2 dB
安裝: Board Mount
原廠包裝數量: 25
子類別: Filters
類型: Power Limiter
零件號別名: MADL-011012-001
每件重量: 4.570 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8541100060
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
EAR99

MADL-011012 360W CW Power Limiter

MACOM MADL-011012 360W CW Power Limiter integrates the equivalent of 20-PIN, Schottky, limiter diodes, capacitors, inductors, and resistors in a compact ceramic package. This lead-free surface mount, high power limiter provides superior low and high signal performance from 0.3-1.0GHz without DC bias. This device features 55.6dBm CW power handling @ +25°C and 54dBm CW power handling @ +85°C. The MACOM limiter is ideally suitable for higher peak and CW power receiver-protector microwave circuits applications. This is especially true where higher performance surface mount limiter assemblies are required.