CM5740Z241B-10

Laird Technologies
875-CM5740Z241B-10
CM5740Z241B-10

製造商:

說明:
共模扼流圈/過濾器 240ohms 0.001ohms 20A 2Turns

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 232

庫存:
232
可立即送貨
在途量:
825
預期7/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.91 HK$60.91
HK$50.14 HK$501.40
HK$46.36 HK$1,159.00
HK$43.73 HK$2,186.50
HK$41.26 HK$4,126.00
HK$40.85 HK$10,212.50

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: 共模扼流圈/過濾器
RoHS:  
CM
PCB Mount
Through Hole
240 Ohms
20 A
1.3 mOhms
- 40 C
+ 125 C
14.4 mm
10 mm
9.32 mm
Bulk
Common Mode Chokes
Power Line
品牌: Laird Technologies
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 825
子類別: Inductors, Chokes & Coils
試驗頻率: 100 MHz
每件重量: 8.051 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500000
MXHTS:
85049099
ECCN:
EAR99

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Chokes

Laird Technologies Common Mode Chokes are designed for power, low-frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degradation of filtering performance and are stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Technologies Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.