Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 系列 終端類型 阻抗 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 封裝 產品 類型
Laird Technologies 共模扼流圈/過濾器 150ohms 100MHz 5A 4 Chokes SMD 857庫存量
最少: 1
倍數: 1
: 600

PCB Mount CM SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies 共模扼流圈/過濾器 80ohms 100MHz 5A 4 Chokes SMD 1,512庫存量
最少: 1
倍數: 1
: 1,000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Laird Technologies 共模扼流圈/過濾器 200ohms 100MHz 5A 4 Chokes SMD 365庫存量
最少: 1
倍數: 1
: 375

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line