Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 系列 終端類型 阻抗 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 封裝 產品 類型
Laird Technologies 共模扼流圈/過濾器 170ohms 100MHz 20A 1 Choke SMD 20,636庫存量
最少: 1
倍數: 1
: 375

PCB Mount CM SMD/SMT 170 Ohms 20 A 1 mOhms - 40 C + 125 C 8.51 mm 10 mm 9.32 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies 共模扼流圈/過濾器 170ohms 100MHz 20A 1 Choke Thru-hole
8,963預期9/3/2026
最少: 1
倍數: 1

PCB Mount CM Through Hole 170 Ohms 20 A 1 mOhms - 40 C + 125 C 8.51 mm 10 mm 9.32 mm Bulk Common Mode Chokes Power Line