PE8284

Pasternack
28-PE8284
PE8284

製造商:

說明:
訊號調節 Adjustable Phase Trimmer, DC to 18 GHz, with an Adjustable Phase of 15 Deg. Per GHz and SMA Connectors, Stainless Steel Body

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,517.42 HK$3,517.42
HK$2,919.09 HK$29,190.90
HK$2,807.13 HK$70,178.25

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 訊號調節
Signal Conditioning
DC to 18 GHz
50 Ohms
SMA
Adjustable Phase Trimmers
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: TW
插入損耗: 0.5 dB
原廠包裝數量: 1
子類別: Filters
每件重量: 40.823 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Adjustable Phase Trimmers

Pasternack Adjustable Phase Trimmers are ideal for RF applications where phase matching between two cables is required. These RF phase trimmers support precise manual adjustments to the phase without degrading the signal phase. The adjustable phase trimmers provide 50Ω impedance and are designed with SMA connectors. These RF phase trimmers operate over frequencies ranging from DC to 18GHz. Typical applications include test and measurements, radar development, military communications systems, phase array antenna systems, and satellite communications.