HG906U-PRO

L-Com
17-HG906U-PRO
HG906U-PRO

製造商:

說明:
天線 ANTOMNI 900MHz 6dBi

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,700.06 HK$1,700.06
HK$1,451.41 HK$14,514.10
HK$1,389.34 HK$34,733.50

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 天線
Multiprotocol Antennas
Outdoor Antennas
900 MHz
928 MHz
Cellular, ISM
Whip
6 dBi
50 Ohms
1.5
50 W
- 40 C
+ 60 C
1 Band
Bracket Mount
Connector
N-Type Female
900 MHz
969 mm
Passive
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 900 MHz to 928 MHz
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 1.751 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

900MHz PRO-Series Omnidirectional Antennas

L-Com 900MHz PRO-Series Omnidirectional Antennas are constructed to be extremely durable while providing superior performance and all-weather operation. The industrial-grade design features a lightweight and rugged 1.58"-diameter fiberglass radome for durability, a long service life, and aesthetics. The integral N-female type connector can be mounted through the wall of an equipment enclosure. L-Com 900MHz PRO-Series Omnidirectional Antennas come with pole mounting hardware, consisting of a heavy-duty steel bracket and two U-bolts, enabling installation on masts up to 2" in diameter.