5977001921

Fair-Rite
623-5977001921
5977001921

製造商:

說明:
鐵氧體三腳架/鐵氧體磁環 77 Toroid

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1800   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4.28 HK$7,704.00

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體三腳架/鐵氧體磁環
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
59
Bulk
77
品牌: Fair-Rite
原廠包裝數量: 25
子類別: Ferrites
類型: Ring Core
每件重量: 4.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.