2744041446

Fair-Rite
623-2744041446
2744041446

製造商:

說明:
共模扼流圈/過濾器 44 COM MODE SM BEAD Z=33 OHM @100MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 30000   多個: 30000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$0.814 HK$24,420.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$3.12
最小值:
1

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 共模扼流圈/過濾器
27
PCB Mount
SMD/SMT
33 Ohms
20 %
5 A
1.1 Ohms
- 55 C
+ 125 C
5.6 mm
5 mm
2.85 mm
Bulk
Ferrite Chip Beads, Common Mode
Surface Mount Bead Common Mode
品牌: Fair-Rite
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 30000
子類別: Inductors, Chokes & Coils
試驗頻率: 100 MHz
零件號別名: 2744041446L
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.