TF162P32K7680R

CTS Electronic Components
774-TF162P32K7680R
TF162P32K7680R

製造商:

說明:
液晶元件 factory currently not accepting orders

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,997

庫存:
4,997 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.12 HK$9.12
HK$7.94 HK$79.40
HK$7.20 HK$180.00
HK$6.90 HK$690.00
HK$6.53 HK$1,632.50
HK$6.26 HK$3,130.00
HK$6.00 HK$6,000.00
HK$5.89 HK$14,725.00
完整捲(訂購多個5000)
HK$5.67 HK$28,350.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
CTS
產品類型: 液晶元件
RoHS:  
32.768 kHz
12.5 pF
20 PPM
1.6 mm x 1 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.1 uW
1.6 mm
1 mm
0.5 mm
TF16
Reel
Cut Tape
MouseReel
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 5000
子類別: Crystals
類型: Tuning Fork Crystal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

TF162P32K7680R Tuning Fork Crystal

CTS TF162P32K7680R Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This Tuning Fork Crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. This CTS Crystal has a Hermetic Ceramic Surface Mount package and is ideal for high-density circuit boards. TF162P32K7680R also supports general commercial and industrial applications.