LPS5030 系列 功率電感器 - SMD

結果: 32
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 芯體材料 系列 封裝
Coilcraft 功率電感器 - SMD 3.3uH Shld 20% 2.6A 66mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 3.3 uH 20 % 1.8 A 66 mOhms 2.6 A - 40 C + 85 C 125 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 15uH Shld 20% 900mA 160mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 15 uH 20 % 1.4 A 160 mOhms 900 mA - 40 C + 85 C 32 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 4.7uH Shld 20% 2A 83mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 4.7 uH 20 % 1.75 A 83 mOhms 2 A - 40 C + 85 C 84 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 18uH Shld 20% 870mA 170mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 18 uH 20 % 1.3 A 170 mOhms 870 mA - 40 C + 85 C 27 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 6.8uH Shld 20% 1.7A 99mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 6.8 uH 20 % 1.55 A 99 mOhms 1.7 A - 40 C + 85 C 56 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 1.7uH Shld 20% 3.3A 51mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 1.7 uH 20 % 2.5 A 51 mOhms 3.3 A - 40 C + 85 C 190 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 120uH Shld 20% 300mA 800mOhms

Shielded 120 uH 20 % 300 mA 800 mOhms - 40 C + 85 C 9 MHz Standard 4.8 mm 4.8 mm 2.9 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 2.2uH Shld 20% 3.2A 57mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 2.2 uH 20 % 2.15 A 57 mOhms 3.2 A - 40 C + 85 C 168 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 5.6uH Shld 20% 1.9A 89mOhms

Shielded 5.6 uH 20 % 1.9 A 89 mOhms - 40 C + 85 C 70 MHz Standard 4.8 mm 4.8 mm 2.9 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 2.2 mH Shld 20% 80mA 11Ohms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 2.2 mH 20 % 150 mA 11 Ohms 80 mA - 40 C + 85 C 1.6 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 330uH Shld 20% 200mA 1.8Ohms

4.9 mm x 3 mm x 4.9 mm Shielded 330 uH 20 % 420 mA 1.8 Ohms 200 mA - 40 C + 85 C 5 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 560uH Shld 20% 140mA 3.2Ohms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 560 uH 20 % 320 mA 3.2 Ohms 140 mA - 40 C + 85 C 3.6 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 47uH Shld 20% 550mA 330mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 47 uH 20 % 1 A 330 mOhms 550 mA - 40 C + 85 C 16 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 4.7 mH Shld 20% 59mA 26Ohms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 4.7 mH 20 % 110 mA 26 Ohms 59 mA - 40 C + 85 C 1.1 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 150uH Shld 20% 263mA 860mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 150 uH 20 % 570 mA 860 mOhms 263 mA - 40 C + 85 C 7.5 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 10uH Shld 20% 1.4A 127mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 10 uH 20 % 1.5 A 127 mOhms 1.4 A - 40 C + 85 C 30 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 100uH Shld 20% 320mA 600mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 100 uH 20 % 750 mA 600 mOhms 320 mA - 40 C + 85 C 10 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 1.2uH Shld 2.65A 43mOhms

4.9 mm x 3 mm x 4.9 mm Shielded 1.2 uH 20 % 2.65 A 43 mOhms 3.7 A - 40 C + 85 C 210 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 12uH Shld 20% 1.4A 155mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 12 uH 20 % 1.4 A 155 mOhms 1.4 A - 40 C + 85 C 24 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 22uH Shld 20% 780mA 190mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 22 uH 20 % 1.25 A 190 mOhms 780 mA - 40 C + 85 C 24 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 220uH Shld 20% 245mA 1.35Ohms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 220 uH 20 % 500 mA 1.35 Ohms 245 mA - 40 C + 85 C 6 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 33uH Shld 20% 640mA 260mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 33 uH 20 % 1.2 A 260 mOhms 640 mA - 40 C + 85 C 19 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 470uH Shld 20% 146mA 2.8Ohms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 470 uH 20 % 370 mA 2.8 Ohms 146 mA - 40 C + 85 C 4 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 680uH Shld 20% 126mA 3.8Ohms

Shielded 680 uH 20 % 126 mA 3.8 Ohms - 40 C + 85 C 3 MHz Standard 4.8 mm 4.8 mm 2.9 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 8.2uH Shld 20% 1.7A 125mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 8.2 uH 20 % 1.55 A 125 mOhms 1.7 A - 40 C + 85 C 45 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel