Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
Bourns 功率電感器 - SMD 10uH 20% 0.89A shdSMD AEC-Q200 11,815庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 10 uH 20 % 890 mA 245 mOhms 760 mA - 40 C + 125 C 20 40 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 6.8uH 20% 1.05A shdSMD AEC-Q200 5,915庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 6.8 uH 20 % 1.05 A 180 mOhms 900 mA - 40 C + 125 C 20 45 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 22uH 20% 0.61A shdSMD AEC-Q200 11,450庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 22 uH 20 % 610 mA 580 mOhms 490 mA - 40 C + 125 C 22 25 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 1uH 30% 2A shdSMD AEC-Q200 902庫存量
6,000預期17/3/2026
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 1 uH 30 % 2 A 42 mOhms 2.15 A - 40 C + 125 C 10 150 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 1.5uH 30% 1.85A shdSMD AEC-Q200 1,013庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 1.5 uH 30 % 1.85 A 56 mOhms 1.7 A - 40 C + 125 C 15 130 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 2.2uH 20% 1.7A shdSMD AEC-Q200 1,446庫存量
14,000預期20/5/2026
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 2.2 uH 20 % 1.7 A 80 mOhms 1.5 A - 40 C + 125 C 15 90 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 3.3uH 20% 1.55A shdSMD AEC-Q200 2,000庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 3.3 uH 20 % 1.55 A 100 mOhms 1.2 A - 40 C + 125 C 15 70 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 4.7uH 20% 1.3A shdSMD AEC-Q200 21庫存量
6,000預期17/3/2026
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 4.7 uH 20 % 1.3 A 130 mOhms 1.05 A - 40 C + 125 C 18 55 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 15uH 20% 0.075A shdSMD AEC-Q200
6,000在途量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 15 uH 20 % 740 mA 386 mOhms 620 mA - 40 C + 125 C 20 35 MHz Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 SRN3012TA Reel, Cut Tape, MouseReel