Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
Bourns 功率電感器 - SMD 0.47uH 30% 2.35A non-shdSMD AEC-Q200 894庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 470 nH 30 % 2.35 A 44 mOhms 2.7 A - 40 C + 125 C 270 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 10uH 20% 0.45A non-shdSMD AEC-Q200 1,037庫存量
4,000預期1/10/2026
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 10 uH 20 % 450 mA 720 mOhms 550 mA - 40 C + 125 C 43 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 15uH 20% 0.36A non-shdSMD AEC-Q200 1,392庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 15 uH 20 % 360 mA 1.4 Ohms 450 mA - 40 C + 125 C 40 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 18uH 20% 0.34A non-shdSMD AEC-Q200 1,951庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 18 uH 20 % 340 mA 1.8 Ohms 450 mA - 40 C + 125 C 35 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 1uH 30% 1.6A non-shdSMD AEC-Q200 301庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 1 uH 30 % 1.6 A 80 mOhms 1.8 A - 40 C + 125 C 170 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 22uH 20% 0.27A non-shdSMD AEC-Q200 2,468庫存量
4,000預期29/5/2026
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 22 uH 20 % 270 mA 2 Ohms 380 mA - 40 C + 125 C 30 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 2.2uH 20% 1.2A Semi-shdSMD 5,794庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 2.2 uH 20 % 1.2 A 145 mOhms 1.26 A - 40 C + 125 C 100 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 3.3uH 20% 0.95A non-shdSMD AEC-Q200 2,560庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 3.3 uH 20 % 950 mA 245 mOhms 900 mA - 40 C + 125 C 95 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 4.7uH 20% 0.9A non-shdSMD AEC-Q200 884庫存量
2,000預期25/5/2026
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 4.7 uH 20 % 900 mA 360 mOhms 770 mA - 40 C + 125 C 62 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 6.8uH 20% 0.55A non-shdSMD AEC-Q200 100庫存量
4,000預期23/4/2026
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 6.8 uH 20 % 550 mA 500 mOhms 720 mA - 40 C + 125 C 52 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 1.5u H30% 1.26A non-shdSMD AEC-Q200 無庫存前置作業時間 12 週
最少: 1
倍數: 1
: 2,000

Semi-Shielded 1.5 uH 30 % 130 mOhms 1.46 A - 40 C + 125 C 140 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD 0.68uH 30% 2.05A non-shdSMD AEC-Q200 無庫存前置作業時間 12 週
最少: 1
倍數: 1
: 2,000

Semi-Shielded 680 nH 30 % 2.05 A 62 mOhms 2 A - 40 C + 125 C 210 MHz Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 SRN2010TA Reel, Cut Tape, MouseReel