PEC11L-4220F-N0015

Bourns
652-PEC11L-4220F-N15
PEC11L-4220F-N0015

製造商:

說明:
編碼器 Low Profile Encoder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9.78 HK$14,670.00

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 編碼器
RoHS:  
PEC11L
Panel Mount
Mechanical Encoders
Incremental
15 PPR
Rotary
20 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
100000 Cycle
IP40
Tray
品牌: Bourns
襯套材料: Metal
襯套大小: 7 mm x 5 mm
襯套螺紋: M7 x 0.75
最高工作溫度: + 80 C
最低工作溫度: - 25 C
產品類型: Encoders
軸長: 20 mm
大小/尺寸: 11 mm
原廠包裝數量: 1500
子類別: Encoders
公司名稱: Pro Audio
每件重量: 2.833 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8543709099
ECCN:
EAR99

PEC Rotary Encoders

Bourns Pro Audio PEC Rotary Encoders feature a compact design, long life, high reliability, and low cost compared to optical type encoders. Available in a wide variety of configurations. The Bourns Pro Audio PEC Series Rotary Encoders are incremental encoders with a 2-bit gray code output, 3Ω max closed circuit resistance, and a contact rating of 1mA @ 5VDC. Also available is the PES12 series, a 12mm incremental shaftless encoder with detent option.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

PEC11L系列薄型旋轉編碼器

Bourns PEC11L系列薄型旋轉編碼器具有高可靠性(最少20,000個週期)、緊湊外形和薄型等特點,並且帶有金屬套管、扁平或滾花金屬軸。PEC11L 系列具有瞬時推式開關(單刀單擲)功能及5VDC時10 mA的額定功率值(電阻負載)。Bourns PEC11L系列薄型旋轉編碼器符合RoHS規定,提供按鈕式開關選擇。
瞭解更多

檢視整個Bourns PEC系列