SR4L034-R

Antenova
237-SR4L034-R
SR4L034-R

製造商:

說明:
天線 Inversa Right LTE Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,192

庫存:
2,192 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.44 HK$16.44
HK$14.39 HK$143.90
HK$13.81 HK$3,452.50
HK$13.40 HK$6,700.00
完整捲(訂購多個1000)
HK$12.25 HK$12,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT
Chip
Ceramic
- 2 dBi, - 1.1 dBi, - 2 dBi, - 1.6 dBi, - 2.3 dBi
50 Ohms
2.8:1, 2.8:1, 3.5:1, 2.5:1, 3.7:1
- 40 C
+ 140 C
5 Band
PCB Mount
SMD/SMT
748 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz
4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring
28 mm
8 mm
3.3 mm
Inversa
Reel
Cut Tape
MouseReel
品牌: Antenova
原廠包裝數量: 1000
子類別: Antennas
每件重量: 2.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

SR4L034 Inversa LTE Antennas

Antenova SR4L034 Inversa LTE Antennas are designed for use with 4G and 3G applications. These antennas are specifically engineered for coexistence and minimal space requirements by being corner placed on the host PCB. The series operates in a temperature range from -40°C to +140°C. Antenova SR4L034 Inversa LTE Antennas are available in left and right configurations. Typical applications include 4G MiFi routers, medical equipment, tablets, multiple-input multiple-output (MIMO) systems, and femtocell / pico stations.