Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

結果: 34
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 芯體材料 系列 封裝
ABRACON 功率電感器 - SMD IND 91.00 uH 0.850 A 359.00 mOhm 1,476庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 91 uH 20 % 850 mA 359 mOhms - 40 C + 125 C 4.9 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 1.20 uH 5.400 A 10.00 mOhm 1,490庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 1.2 uH 30 % 5.4 A 10 mOhms - 40 C + 125 C 100 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 33.00 uH 1.450 A 145.00 mOhm 7,557庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 33 uH 20 % 1.45 A 137 mOhms - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD 10 UH 20% 2,758庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 10 uH 20 % 2.45 A 48 mOhms - 40 C + 125 C 15 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 100.00 uH 0.800 A 500.00 mOhm 1,761庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 100 uH 20 % 800 mA 433 mOhms - 40 C + 125 C 4.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD 12 UH 20% 1,928庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 12 uH 20 % 2.2 A 58 mOhms - 40 C + 125 C 13 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 15.00 uH 2.050 A 77.00 mOhm 1,465庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 15 uH 20 % 2.05 A 68 mOhms - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 18.00 uH 1.850 A 81.00 mOhm 1,724庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 18 uH 20 % 1.85 A 81 mOhms - 40 C + 125 C 10 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 1.80 uH 4.950 A 18.00 mOhm 1,938庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 1.8 uH 30 % 4.95 A 12 mOhms - 40 C + 125 C 74 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD 22 UH 20% 3,888庫存量
4,500預期8/4/2026
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 22 uH 20 % 1.8 A 89 mOhms - 40 C + 125 C 10 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD 27 UH 20% 2,932庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 27 uH 20 % 1.65 A 102 mOhms - 40 C + 125 C 9.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 2.20 uH 4.600 A 21.00 mOhm 4,331庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 2.2 uH 30 % 4.6 A 14 mOhms - 40 C + 125 C 52 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD 2.7 UH 30% 3,800庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 2.7 uH 30 % 4.3 A 15 mOhms - 40 C + 125 C 38 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 30.00 uH 1.500 A 132.00 mOhm 3,563庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 30 uH 20 % 1.5 A 132 mOhms - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 330.00 uH 0.570 A 1700.00 mOhm 3,588庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 330 uH 20 % 570 mA 1.27 Ohms - 40 C + 125 C 2.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 39.00 uH 1.250 A 210.00 mOhm 2,168庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 39 uH 20 % 1.25 A 180 mOhms - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 3.60 uH 3.700 A 21.00 mOhm 1,160庫存量
1,500預期2/6/2026
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 3.6 uH 30 % 3.7 A 21 mOhms - 40 C + 125 C 28 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD 47 UH 20% 3,203庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 47 uH 20 % 1.2 A 200 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 4.30 uH 3.500 A 23.00 mOhm 1,910庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 4.3 uH 30 % 3.5 A 23 mOhms - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 51.00 uH 1.150 A 207.00 mOhm 1,175庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 51 uH 20 % 1.15 A 207 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 56.00 uH 1.100 A 260.00 mOhm 1,209庫存量
1,500預期25/6/2026
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 56 uH 20 % 1.1 A 221 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 5.10 uH 3.300 A 26.00 mOhm 1,490庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 5.1 uH 30 % 3.3 A 26 mOhms - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 5.60 uH 3.150 A 29.00 mOhm 1,583庫存量
3,000預期25/6/2026
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 5.6 uH 20 % 3.15 A 29 mOhms - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 62.00 uH 1.100 A 235.00 mOhm 1,612庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 62 uH 20 % 1.1 A 235 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON 功率電感器 - SMD IND 68.00 uH 1.000 A 330.00 mOhm 136庫存量
1,500預期11/5/2026
最少: 1
倍數: 1
: 1,500

Power Inductor 6045 Shielded 68 uH 20 % 1 A 289 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel