APAMSJ-137

ABRACON
815-APAMSJ-137
APAMSJ-137

製造商:

說明:
天線 External 天線 Whip Through Hole SMA Male

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.58 HK$78.58
HK$54.09 HK$540.90
HK$44.14 HK$4,414.00
HK$43.89 HK$21,945.00
HK$42.33 HK$42,330.00
2,500 報價

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
4.85 GHz
5.85 GHz
WiFi
Whip
Stubby
5 dBi
1 GHz
50 Ohms
3:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA-J3
5.35 GHz
Routers, Wireless Networks
44 mm
APAM
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: SK
極化: Linear
原廠包裝數量: 100
子類別: Antennas
每件重量: 9.245 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.