Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

結果: 1,078
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 芯體材料 系列 封裝
ABRACON RF電感器 - SMD IND 100nH 0.03A 2000m? 3,745庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 100 nH 2 % 30 mA 2 Ohms - 40 C + 125 C 22 1.16 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 36nH 1A 150m? 1,755庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 36 nH 2 % 1 A 150 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 20nH 0.5A 220m? 1,868庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 20 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 510nH 0.24A 1900m? 3,611庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 510 nH 2 % 240 mA 1.9 Ohms - 40 C + 125 C 23 365 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 27nH 0.45A 320m? 3,999庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 27 nH 5 % 450 mA 320 mOhms - 40 C + 125 C 86 3.2 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 33nH 0.49A 330m? 3,999庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 33 nH 2 % 490 mA 330 mOhms - 40 C + 125 C 80 2.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 1000nH 0.17A 2500m? 2,000庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 3nH 1A 24m? 3,819庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0603 (1812 metric) Unshielded 3 nH 5 % 1 A 24 mOhms - 40 C + 125 C 35 9.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 160nH 0.4A 600m? 3,453庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 160 nH 2 % 400 mA 600 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 12000nH 0.13A 10500m? 1,751庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 12 uH 2 % 130 mA 10.5 Ohms - 40 C + 125 C 15 18 MHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 10nH 1.3A 100m? 3,979庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 10 nH 2 % 1.3 A 100 mOhms - 40 C + 125 C 90 4.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 4.3nH 0.7A 91m? 3,990庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 25nH 0.6A 250m? 3,857庫存量
最少: 1
倍數: 1
: 4,000

Wirewound 0402 (1208 metric) Unshielded 25 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 73 3.15 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 1nH 1.36A 45m? 3,970庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 1 nH 10 % 1.36 A 45 mOhms - 40 C + 125 C 16 12.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 2200nH 0.16A 2700m? 1,957庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 2.2 uH 2 % 160 mA 2.7 Ohms - 40 C + 125 C 16 60 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 2200nH 0.28A 2800m? 1,953庫存量
最少: 1
倍數: 1
: 2,000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 2.2 uH 2 % 280 mA 2.8 Ohms - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 10nH 0.48A 195m? 3,980庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 10 nH 2 % 480 mA 195 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 11nH 0.64A 120m? 3,980庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 11 nH 2 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 12nH 0.64A 120m? 3,986庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 12 nH 2 % 640 mA 120 mOhms - 40 C + 125 C 24 3.6 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 15nH 0.56A 172m? 4,000庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 15 nH 2 % 560 mA 172 mOhms - 40 C + 125 C 24 3.28 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 18nH 0.42A 230m? 3,443庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 20nH 0.42A 250m? 3,945庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 20 nH 2 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 22nH 0.4A 300m? 3,990庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 22 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 23nH 0.4A 300m? 3,999庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 23 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 24 2.72 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF電感器 - SMD IND 27nH 0.4A 300m? 3,959庫存量
最少: 1
倍數: 1
: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 27 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 24 2.48 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel