B39242B8857L210

RF360
871-B39242B8857L210
B39242B8857L210

製造商:

說明:
訊號調節 2.442 GHz 2.5 dB 79 MHz 50 Ohms

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,674

庫存:
3,674 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3674會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.44 HK$10.44
HK$8.55 HK$85.50
HK$7.37 HK$184.25
HK$6.94 HK$694.00
HK$6.40 HK$1,600.00
HK$6.02 HK$3,010.00
HK$5.66 HK$5,660.00
完整捲(訂購多個5000)
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Qualcomm RF360
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Filters
2.442 GHz
79 MHz
50 Ohms
SMD/SMT
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: RF360
插入損耗: 2.5 dB
濕度敏感: Yes
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
零件號別名: B8857
每件重量: 46.750 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
USHTS:
8541600080
TARIC:
8541600000
ECCN:
EAR99

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.