天線
分享
分享
複製
目前無法產生連結。請再試一次。
Dipole 天線
產品
(202)
圖片
最新產品
結果:
202
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
被動元件
天線
電氣類型
=
Dipole
製造商
產品類型
產品
類型
最低頻率
最高頻率
協議 - 藍牙、BLE (802.15.1)
協議 - 蜂窩、NBIoT、LTE
協議 - GPS、GLONASS
協議 - WiFi (802.11)
協議 - ANT、Thread、Zigbee (802.15.4)
協議 - Sub GHz
機械樣式
類型
增益
帶寬
阻抗
電壓駐波比(VSWR)
額定功率
最低工作溫度
最高工作溫度
帶數
安裝風格
終端類型
天線連接器類型
中心頻率
應用
長度
寬度
高度
IP額定值
電纜類型
系列
封裝
2J Antennas
ABRACON
Advantech
Amphenol
Calian
IEI
IoT Antennas
KYOCERA AVX
L-Com
PCTEL
Pulse
Quectel
RF Solutions
Silex Technology
Siretta
Taoglas
TE Connectivity
Tektronix
重設
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Unspecified Antennas
重設
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
重設
Base Station
Base Station and Marine Antenna
Broadband active receiving
Coaxial dipole, broad-banded
Collinear, broad-band
Collinear mobile whip
Dual-band
GNSS Shark fin
Heavy Duty Antenna
Self-supporting wide-band
Terminal Antenna
重設
10 kHz
100 kHz
25 MHz
146 MHz
150 MHz
155 MHz
360 MHz
380 MHz
400 MHz
406 MHz
410 MHz
420 MHz
430 MHz
440 MHz
600 MHz
617 MHz
690 MHz
698 MHz
700 MHz
760 MHz
≤
≥
重設
30 MHz
110 MHz
165 MHz
175 MHz
300 MHz
390 MHz
410 MHz
430 MHz
435 MHz
450 MHz
470 MHz
870 MHz
930 MHz
960 MHz
1.1 GHz
1.44 GHz
1.606 GHz
1.61 GHz
1.8 GHz
1.88 GHz
≤
≥
重設
Bluetooth
Bluetooth, BLE
重設
2G/3G/4G/5G
3G, GSM
3G, GSM, GPRS
4G/5G
4G LTE
Cellular (NBIoT, LTE)
GPRS
GSM
GSM, GPRS
ISM
LTE
重設
BeiDou, Galileo, GLONASS, GPS
GNSS, GPS
GPS
GPS, Galileo, Glonass, QZSS
重設
802.11, WiFi 4, WiFi 5, WiFi 6
802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.11 ax
LoRaWAN
WiFi
WiFi, WLAN
WiFi 6E
WiFi 802.11b/g
WiFi 802.11b/g/n
重設
802.15.4 (ANT, Thread, Zigbee)
重設
ISM
Sub GHz
重設
Blade
Collinear
Dome
Module
PCB Trace
Stamped
Whip
重設
Bar
Blade
Dome
Electrical Tilt
Fiberglass
Flexible
I-Bar
Metal
PCB Trace
Puck
Right Angle
Sharkfin
Stick
Straight
Stubby
Swivel
T-Bar
Tilt/Swivel
重設
0 dB
0.5 dBi, 1 dBi, 2 dBi
0.7 dBi
- 1.3
- 0.9
- 0.23 dBi, 0.77 dBi, 0.67 dBi, 0.98 dBi, 0.73 dBi
- 0.1
1 dBi
1.1 dBi
1.5
1.5 dBi
2 dB
2 dBi
2 dBi, 2.8 dBi
2 dBi, 30 dB
2.07 dBi, 1.8 dBi
2.1 dB
2.1 dBi
2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi
2.15 dBi
重設
8 MHz to 15 MHz
19 MHz
20 MHz
24 MHz
29.9 MHz
30 MHz
50 MHz
70 MHz
80 MHz
100 MHz
100 MHz, 725 MHz
109.99 MHz
170 MHz
200 MHz
262 MHz, 990 MHz
700 MHz
重設
50 Ohms
重設
1.2, 1.6, 1.8
1.5
1.5, 1.4, 2.2
1.6
1.8
1.9
1.9, 3.7, 4
2
2, 2
2.0
2.2
2.4
2.5
3
3.2
3.4
3.5
3.6
4
4.1
重設
1 W
2 W
3 W
5 W
10 W
20 W
25 W
30 W
50 W
100 W
150 W
200 W
400 W
Linear
重設
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 20 C
≤
≥
重設
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
≤
≥
重設
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
9 Band
10 Band
12 Band
重設
Adhesive Mount
Bracket Mount
Connector
Direct Mount
Hole Mount
Mast Mount
Mounting Bracket
Panel Mount
PCB Mount
Screw
Terminal Mount
重設
Connector
FME Female
FME Female, SMA Male
IPEX
IPEX MHFI
MHF4 Plug
MMCX
MMCX Male
N Type Female
RP-SMA
RP-SMA Male
Screw
SMA Male
SMD/SMT
U.FL
U.FL Male
重設
7/16 DIN Female
AMC Plug
FAKRA-A
FAKRA-C Male
FME Female
FME Female, SMA Male
IPEX
IPEX MHF1
IPEX MHF-4L
MHF1
MHF4
MMCX
MMCX-Female
MMCX Male
N
N (Female)
N Female
N-Female
N Female Direct
N-Male
重設
15.05 MHz
55 MHz
150 MHz
155.5 MHz
165 MHz
375 MHz
395 MHz
405 MHz
410 MHz
418 MHz
433 MHz
435 MHz
445 MHz
455 MHz
829 MHz, 2.2 GHz
868 MHz
868 MHz, 915 MHz
875 MHz
915 MHz
916 MHz
重設
2G/3G/4G, WiFi
2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth
3G, GSM
3G, GSM, ISM
3G, GSM/GPRS
ADS-B
ATEX
Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee
Bluetooth, WiFi
CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering
Demanding
GPS, GSM
GPS/GSM
GSM, GPRS
GSM, GPRS, 3G, ISM
GSM, GPRS, UMTS
GSM/GPRS
GSM/GPRS, 3G
GSM/GPRS, 3G, ISM
GSM/GPRS, UMTS, ISM
重設
10 mm
12.4 mm
13 mm
25 mm
25.3 mm
30 mm
35 mm
36 mm
37 mm
38 mm
40 mm
42 mm
45 mm
46.5 mm
50 mm
51 mm
75 mm
83.1 mm
90 mm
95 mm
重設
6 mm
6.7 mm
7 mm
9 mm
10 mm
10.7 mm
12 mm
13 mm
13.2 mm
14 mm
15.6 mm
17 mm
19 mm
20.1 mm
20.3 mm
20.8 mm
21 mm
21.5 mm
22 mm
25 mm
重設
0.1 mm
0.2 mm
0.3 mm
0.5 mm
0.6 mm
1 mm
1.7 mm
3 mm
3.95 mm
4.2 mm
4.6 mm
6.3 mm
9.4 mm
9.7 mm
10 mm
12.8 mm
13 mm
13.2 mm
15.5 mm
17 mm
重設
IP54
IP56
IP65
IP66
IP67
IP67, IP69, IK09
重設
0.81 mm Coax
1.13 mm Coax
1.13 mm Coaxial Cable
1.13 mm OD Coaxial
1.32 mm Coax
1.37 mm Coax
CFD-200
Coaxial
LL195, LL100
MHF4
PRO100
R58
RG174
RG-174
RG-174/U
RG-178
RG-316
TGC-200
U.FL
重設
5GW
ANT-GNFPC-SAHL1
ANT-GNFPC-SHL15
BIG MEDUSA
FPC
GW
HDP
HW
IPW
LCW
LFPCW63
LOW PROFILE - FIXED
LPT
Passive
ProFin
RO
VDP
W63
WRT
重設
Bag
Bulk
Tube
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
選擇
圖像
零件編號
製造商
說明
規格書
供貨情況
定價 (HKD)
基於數量按單價篩選表中結果。
數量
RoHS
ECAD模型
產品類型
產品
類型
最低頻率
最高頻率
協議 - 藍牙、BLE (802.15.1)
協議 - 蜂窩、NBIoT、LTE
協議 - GPS、GLONASS
協議 - WiFi (802.11)
協議 - ANT、Thread、Zigbee (802.15.4)
協議 - Sub GHz
機械樣式
類型
增益
帶寬
阻抗
電壓駐波比(VSWR)
額定功率
最低工作溫度
最高工作溫度
電氣類型
帶數
安裝風格
終端類型
天線連接器類型
中心頻率
應用
長度
寬度
高度
IP額定值
電纜類型
系列
封裝
天線 MINI DIPOLE, 2.4-2.5GHZ, 2.1DBI GAIN, 2.5M CABLE ANTENNA
RF Solutions ANT-24G-DPL-SMA
ANT-24G-DPL-SMA
RF Solutions
1:
HK$122.89
暫無庫存
製造商 元件編號
ANT-24G-DPL-SMA
Mouser 元件編號
223-ANT-24G-DPL-SMA
RF Solutions
天線 MINI DIPOLE, 2.4-2.5GHZ, 2.1DBI GAIN, 2.5M CABLE ANTENNA
規格書
暫無庫存
1
HK$122.89
10
HK$95.76
25
HK$91.82
100
HK$80.88
250
檢視
250
HK$76.94
500
HK$68.64
1,000
HK$67.16
購買
最少:
1
倍數:
1
詳細資料
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Module
T-Bar
Dipole
Adhesive Mount
天線 Presetta WLAN ant IMD metal antenna
Silex Technology 108-00019-050
108-00019-050
Silex Technology
1:
HK$103.90
無庫存前置作業時間 16 週
製造商 元件編號
108-00019-050
Mouser 元件編號
702-108-00019-050
Silex Technology
天線 Presetta WLAN ant IMD metal antenna
規格書
無庫存前置作業時間 16 週
1
HK$103.90
10
HK$80.97
25
HK$70.94
108
HK$63.62
270
檢視
270
HK$61.24
540
HK$59.35
購買
最少:
1
倍數:
1
詳細資料
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
WiFi
Stamped
Metal
Dipole
PCB Mount
SMD/SMT
«
5
6
7
8
9
×
篩選結果
請改用較常用的字詞,以便查到搜尋結果。