C276CAA4900AV0J

KEMET
80-C276CAA4900AV0J
C276CAA4900AV0J

製造商:

說明:
馬達啟動電容器和馬達運行電容器 470VAC 9uF 5% Wout FixBolt 3K Hrs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 430   多個: 86
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$33.37 HK$14,349.10
5,074 報價

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 馬達啟動電容器和馬達運行電容器
RoHS:  
Cylindrical Plastic Capacitor
5 %
- 25 C
+ 85 C
C27
Bulk
品牌: KEMET
電容: 9 uF
組裝國家: Not Available
擴散國: Not Available
原產國: BG
電介質: Polypropylene (PP)
使用壽命: 3000 Hour
產品: Motor Run Capacitors
產品類型: Motor Capacitors
原廠包裝數量: 86
交流電額定電壓: 470 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8532250020
ECCN:
EAR99

C27 Motor Run Capacitors

KEMET C27 Motor Run Capacitors feature a polypropylene metallized film capacitor with a cylindrical, plastic can-type design filled with resin. These caps use FASTON and plastic deck or cable terminals. The C27 series is self-healing with a 50Hz and 60Hz rated frequency and high capacitance density. KEMET C27 Motor Run Capacitors are IMQ and UL 810 approved (construction only) and ideal for motor run S0 safety class applications.

AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.