ECMF4-20A42N10

STMicroelectronics
511-ECMF4-20A42N10
ECMF4-20A42N10

製造商:

說明:
共模扼流圈/過濾器 Common mode filter with ESD protection

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,148

庫存:
15,148 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.19 HK$4.19
HK$3.48 HK$34.80
HK$3.03 HK$75.75
HK$2.86 HK$286.00
HK$2.65 HK$662.50
HK$2.50 HK$1,250.00
HK$2.35 HK$2,350.00
完整捲(訂購多個3000)
HK$2.14 HK$6,420.00
HK$2.01 HK$12,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

STMicroelectronics ECMF4-40A100N10
STMicroelectronics
共模扼流圈/過濾器 Common mode filter with ESD protection for High Speed Serial interface

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 共模扼流圈/過濾器
RoHS:  
ECMF4-20A42N10
SMD/SMT
- 40 C
+ 85 C
UQFN-10
Reel
Cut Tape
MouseReel
Common Mode EMI Filters
Common Mode Filter With ESD Protection
品牌: STMicroelectronics
產品類型: Common Mode Chokes
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
每件重量: 4 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8541100080
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.