V9000

Knowles Voltronics
768-V9000
V9000

製造商:

說明:
微調器 / 可變電容器 Non-Mag Trimmer Cap 1 pF to 12 pF, 2000V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18
可立即送貨
在途量:
40
預期27/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$641.00 HK$641.00
HK$584.94 HK$5,849.40
HK$477.91 HK$23,895.50
HK$466.98 HK$46,698.00

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 微調器 / 可變電容器
RoHS:  
REACH - SVHC:
1 pF to 12 pF
2 kV
SMD/SMT
11.94 mm (0.47 in)
Non-Magnetic
6.35 mm
- 55 C
+ 125 C
Bulk
品牌: Knowles Voltronics
產品: Trimmer Capacitors - Sapphire Dielectric
產品類型: Trimmer / Variable Capacitors
最小Q: 3000
原廠包裝數量: 10
子類別: Capacitors
溫度系數/代碼: 500 PPM / C
試驗頻率: 100 MHz
每件重量: 1.336 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
ECCN:
EAR99

V9000 Non-Magnetic Sapphire Trimmer Capacitors

Voltronics / Knowles V9000 Non-Magnetic Sapphire Trimmer Capacitors are specifically designed for Magnetic Resonance Imaging (MRI), an industry in which non-magnetic products are crucial. V9000 Non-Magnetic Sapphire Trimmer Capacitor has a unique design and is truly sub-miniature, measuring at 0.64" in length, but offering the highest working voltage (2 kV) for its size. Other features include capacitance range from 1 to 12pF, high Q (3000 min. at 100MHz), DC working voltage of 2000V and DC withstand of 3000V.