STGAP2SICSACTR

STMicroelectronics
511-STGAP2SICSACTR
STGAP2SICSACTR

製造商:

說明:
電氣隔離式閘極驅動器 Galvanically isolated 4 A single gate driver for SiC MOSFETs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,862

庫存:
1,862 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.06 HK$20.06
HK$15.37 HK$153.70
HK$14.06 HK$351.50
HK$12.58 HK$1,258.00
HK$12.00 HK$3,000.00
完整捲(訂購多個1000)
HK$11.10 HK$11,100.00
HK$10.69 HK$21,380.00
HK$10.52 HK$52,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電氣隔離式閘極驅動器
RoHS:  
SMD/SMT
SO-8
1 Channel
5 kV
- 40 C
+ 125 C
95 ns
30 ns
30 ns
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: TW
特徵: AEC-Q100 Qualified
輸入電壓(最大值): 5.25 V
輸入電壓(最小值): 3.1 V
邏輯類型: Rail to Rail
最大連續輸出電流: 4 A
最長斷開延遲時間: 95 ns
最長接通延遲時間: 95 ns
濕度敏感: Yes
驅動器數: 1
輸出數: 1 Output
輸出電流: 4 A
產品: Galvanically Isolated Gate Drivers
產品類型: Gate Drivers
Rds On - 漏-源電阻: 1.12 Ohms
關機: Shutdown
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 3.1 V
技術: SiC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STGAP2SICS Single Gate Drivers

STMicroelectronics STGAP2SICS Single Gate Drivers provide galvanic isolation between the gate driving channel, low voltage control, and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins (STGAP2SICSTR) allows users to optimize turn-on and turn-off using dedicated gate resistors independently. The configuration featuring a single output pin and Miller CLAMP function (STGAP2SICSCTR) prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and a bill of material reduction for external components.