STGAP2HSACTR

STMicroelectronics
511-STGAP2HSACTR
STGAP2HSACTR

製造商:

說明:
電氣隔離式閘極驅動器 Automotive grade galvanically isolated 4 A single gate driver

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 720

庫存:
720 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.56 HK$25.56
HK$19.15 HK$191.50
HK$17.59 HK$439.75
HK$15.78 HK$1,578.00
HK$14.96 HK$3,740.00
HK$14.47 HK$7,235.00
完整捲(訂購多個1000)
HK$13.97 HK$13,970.00
HK$13.56 HK$27,120.00
HK$13.32 HK$66,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電氣隔離式閘極驅動器
RoHS:  
SMD/SMT
SO-8
1 Channel
- 40 C
+ 250 C
90 ns
30 ns
30 ns
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Single
邏輯類型: CMOS, TTL
濕度敏感: Yes
驅動器數: 1 Driver
輸出數: 1 Output
運作供電電流: 1 mA
輸出電流: 4 A
輸出電壓: 26 V
產品: Isolated Gate Driver
產品類型: Galvanically Isolated Gate Drivers
Rds On - 漏-源電阻: 1.5 Ohms
關機: Shutdown
原廠包裝數量: 1000
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3.1 V
技術: Si
類型: Gate Driver
每件重量: 240 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.