IRS-D200ST00R1

Murata Electronics
580-IRS-D200ST00R1
IRS-D200ST00R1

製造商:

說明:
紅外探測器 Pyroelectric sensor SMD Digital output DUAL element type

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,290

庫存:
1,290 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.09 HK$30.09
HK$29.92 HK$149.60
HK$29.76 HK$297.60
HK$29.43 HK$735.75
HK$28.61 HK$1,430.50
HK$25.40 HK$6,350.00
HK$23.76 HK$11,880.00
HK$22.28 HK$22,280.00
完整捲(訂購多個2000)
HK$22.28 HK$44,560.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 紅外探測器
RoHS:  
Thermal Infrared Detectors
Pyroelectric Detector
SMD/SMT
- 25 C
+ 85 C
IRS
Reel
Cut Tape
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
濕度敏感: Yes
工作電源電壓: 2 V to 3 V
產品類型: IR Detectors
原廠包裝數量: 2000
子類別: Optical Detectors & Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
ECCN:
EAR99

IRS-D200ST00R1 Infrared Sensor

Murata Electronics IRS-D200ST00R1 Infrared Sensor offers a small size, reflowable SMD design, and a digital output. This sensor features a high signal-to-noise ratio and strong noise resistance, making it easy to add a human detection function to IoT devices and other equipment. Specifications include 6mm x 6mm x 2.6mm dimensions, 8μA current consumption, 2V to 3V supply voltage range, and a wide operating temperature range of -25°C to +85°C. Murata Electronics IRS-D200ST00R1 Infrared Sensor is suitable for IP cameras, doorbells, thermostats, smart lighting, and IoT devices that need wake-up and human detection features.