SML-LX1610UWC/A

Lumex
696-SML-LX1610UWCA
SML-LX1610UWC/A

製造商:

說明:
白色LED HI-PWR ULT WHTE CLRWTR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
500
預期26/5/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.62 HK$57.62
HK$36.83 HK$368.30
HK$30.41 HK$3,041.00
HK$28.77 HK$14,385.00
HK$26.88 HK$26,880.00
HK$26.72 HK$66,800.00
5,000 報價

商品屬性 屬性值 選擇屬性
Lumex
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
Cool White
9000 K
30 lm
110 deg
350 mA
3.5 V
1.5 W
10.6 mm
10 mm
3.3 mm
- 20 C
+ 70 C
Dome
Water Clear
Tube
品牌: Lumex
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 50
子類別: LEDs
類型: High Power LEDs
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

AstraLED RGB

Lumex AstraLED™ RGB innovative high-power LED provides color-rendering performance that is superior to traditional phosphor converted high-power white LED technologies. These Lumex AstraLED RGB lights offer enhanced color consistency and are beneficial in consumer and commercial appliance lighting applications that require warm white that closely matches incandescent lighting. The AstraLED provides ultra-bright full-color output in a 3-Watt high-power package. These Lumex LEDs deliver light intensity of 8/25/20 lumens respectively at 300mA (red), 350mA (green) and 350mA (blue) of current with an operating temperature of -30°C to +85ºC. The AstraLED RGB is ideal for a variety of kitchen appliance, communications equipment, medical device, automotive, and sign applications that require bright, intense light with low power consumption.