598-2A00-107F

Dialight
645-598-2A00-107F
598-2A00-107F

製造商:

說明:
白色LED 0402 SMD WHITE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,963

庫存:
9,963 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.22 HK$2.22
HK$1.52 HK$15.20
HK$1.06 HK$106.00
HK$0.871 HK$435.50
HK$0.748 HK$748.00
完整捲(訂購多個6000)
HK$0.666 HK$3,996.00
HK$0.608 HK$7,296.00
HK$0.584 HK$14,016.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
0402 (1005 metric)
White
315 mcd
140 deg
5 mA
2.4 V
66 mW
1 mm
0.5 mm
0.25 mm
- 40 C
+ 85 C
Colorless
0.5 mm
Rectangular
Clear
598 White
Reel
Cut Tape
MouseReel
品牌: Dialight
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 6000
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

598 SMD White Color LEDs

Dialight 598 SMD White Color LEDs feature up to 160° viewing angle, up to 20mA test current, and 450°C/W thermal resistance. These LEDs also feature up to 3.6VDC maximum forward voltage, up to 100mA peak forward current, and 10μA reverse current intensity. The 598 SMD LEDs operate from -40°C to 85°C temperature range and emit white color. These LEDs are available in top and reverse mounting orientation styles. The 598 SMD LEDs are RoHS compliant and come in 0603 (with/without dome lens or reflector), 1206, 0402, and 0805 packages. Typical applications include backlighting, signage, appliances, and ambient lighting.